Part Details for PM2110-180K-RC by JW Miller
Overview of PM2110-180K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for PM2110-180K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3179
|
Newark | Power Inductor, 18Uh, 10.2A, 10%, Product Range:Pm2110 Series, Inductance:18µh, Rms Current (Irms):10.2A, Dc Resistance Max:0.009Ohm, Inductance Tolerance:± 10%, Product Length:30.5Mm, Product Width:25.4Mm, Product Height:14.48Mm Rohs Compliant: Yes |Bourns Jw Miller PM2110-180K-RC RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1000 | Buy Now |