Part Details for PM2001-200-RC by Bourns Inc
Overview of PM2001-200-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Part Details for PM2001-200-RC
PM2001-200-RC CAD Models
PM2001-200-RC Part Data Attributes:
|
PM2001-200-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2001-200-RC
Bourns Inc
Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1410 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TAPE AND REEL | |
Case Code | 1410 | |
Construction | Chip | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 2.3 mm | |
Length | 3.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Width | 2.5 mm |