Part Details for PM2-LF10B-C1 by Panasonic Electronic Components
Overview of PM2-LF10B-C1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM2-LF10B-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1344-ND
|
DigiKey | SENSOR REFLECTV 5MM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$60.0000 / $66.0000 | Buy Now |
DISTI #
658-PM2-LF10B-C1
|
Mouser Electronics | Photoelectric Sensors CONV FRONT NPN IR DO 0.8MS 2.5 TO 8MM 100M 5-24VDC W/ 1M CABLE RoHS: Compliant | 0 |
|
$56.7600 / $66.0000 | Order Now |
DISTI #
70036195
|
RS | Sensor, Photoelectric, Convergent, NPN, DO, 5 to 24VDC, 2.5 to 8mm, 100mA | Panasonic Industrial Automation PM2-LF10B-C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9100 / $67.3200 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Convergent-Reflective Dark ON NPN Open Collector 0.008m 3-Pin RoHS: Compliant | 0 |
|
$52.6600 / $69.7100 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent-Reflective Dark ON NPN Open Collector 0.008m 3-Pin RoHS: Compliant | 0 |
|
$52.6600 / $69.7100 | Buy Now |
Part Details for PM2-LF10B-C1
PM2-LF10B-C1 CAD Models
PM2-LF10B-C1 Part Data Attributes
|
PM2-LF10B-C1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM2-LF10B-C1
Panasonic Electronic Components
Retroreflective Photoelectric Sensor, 2.5mm Min, 8mm Max, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT |