-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Retroreflective Photoelectric Sensor, 2.5mm Min, 8mm Max, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2295-ND
|
DigiKey | SENSOR REFLECTV 5MM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
664 In Stock |
|
$34.5460 / $38.0000 | Buy Now |
DISTI #
658-PM2-LF10
|
Mouser Electronics | Photoelectric Sensors CONV FRONT NPN IR LO 0.8MS 2.5 TO 8MM 100MA 5-24VDC RoHS: Compliant | 29 |
|
$32.6800 / $38.0000 | Buy Now |
DISTI #
70036188
|
RS | Sensor, Optoswitch, Convergent, NPN, 5 to 24VDC, 2.5 to 8mm, 100 mA, PM2 Series | Panasonic Industrial Automation PM2-LF10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14 |
|
$34.2000 / $38.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin RoHS: Compliant |
17 In Stock |
|
$31.9300 / $39.1800 | Buy Now |
DISTI #
60857548
|
Verical | Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2137 | Americas - 16 |
|
$45.6626 / $49.5949 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin RoHS: Compliant |
17 In Stock |
|
$31.9300 / $39.1800 | Buy Now |
|
Neutron USA | Sensor, Optoswitch, Convergent, NPN, 5 to 24VDC, 2.5 to 8mm, 100 mA, PM2 Series | 50 |
|
$130.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2-LF10
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM2-LF10
Panasonic Electronic Components
Retroreflective Photoelectric Sensor, 2.5mm Min, 8mm Max, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | OVERCURRENT PROTECTION | |
Body Breadth | 8.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 14 mm | |
Housing | POLYCARBONATE | |
Measurement Range-Max (mm) | 8 mm | |
Measurement Range-Min (mm) | 2.5 mm | |
Mounting Feature | MOUNTING HOLE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 800 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,CONVERGENT REFLECTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | TERMINALS |