Part Details for PM1812-391J-RC by Bourns Inc
Overview of PM1812-391J-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-391JEC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JED | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JEB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, |
Price & Stock for PM1812-391J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM1812-391J-RCCT-ND
|
DigiKey | FIXED IND 390UH 80MA 18 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1590 In Stock |
|
$0.1151 / $0.3500 | Buy Now |
DISTI #
PM1812-391J-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 390uH 5% 796KHz 40Q-Factor Ferrite 80mA 1812 T/R - Tape and Reel (Alt: PM1812-391J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 / $0.1308 | Buy Now |
DISTI #
542-PM1812-391J-RC
|
Mouser Electronics | Power Inductors - SMD 390uH 5% RoHS: Compliant | 719 |
|
$0.1320 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 390uH 5% 796KHz 40Q-Factor Ferrite 80mA 18Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1163 / $0.1842 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 390uH 5% 796KHz 40Q-Factor Ferrite 80mA 18Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1163 / $0.1842 | Buy Now |
Part Details for PM1812-391J-RC
PM1812-391J-RC CAD Models
PM1812-391J-RC Part Data Attributes
|
PM1812-391J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-391J-RC
Bourns Inc
General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for PM1812-391J-RC
This table gives cross-reference parts and alternative options found for PM1812-391J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1812-391J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1812SF-391J | General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Central Technologies | PM1812-391J-RC vs CTMC1812SF-391J |