Part Details for PM1812-330J-RC by Bourns Inc
Overview of PM1812-330J-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM1812-330J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8533CT-ND
|
DigiKey | FIXED IND 33UH 160MA 4 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1975 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1812-330J-RC
|
Avnet Americas | Wirewound Inductor, 33 uH, 4 Ohm, ± 5%, 11 MHz, 160 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-330J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-330J-RC
|
Mouser Electronics | Power Inductors - SMD 33uH 5% RoHS: Compliant | 1892 |
|
$0.1300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
DISTI #
62346298
|
Verical | Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2211 | Americas - 3000 |
|
$0.2303 | Buy Now |
DISTI #
58817851
|
Verical | Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.1198 / $0.1798 | Buy Now |
DISTI #
PM1812-330J-RC
|
Avnet Americas | Wirewound Inductor, 33 uH, 4 Ohm, ± 5%, 11 MHz, 160 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-330J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 33uH 5% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
Part Details for PM1812-330J-RC
PM1812-330J-RC CAD Models
PM1812-330J-RC Part Data Attributes:
|
PM1812-330J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-330J-RC
Bourns Inc
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |