Part Details for PM1812-102J-RC by JW Miller
Overview of PM1812-102J-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1812-102J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3137
|
Newark | Smd Inductor, 1Nh, 30Ma, 5%, 2Mhz, Inductance:1Mh, Rms Current (Irms):-, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Pm1812 Series, Inductor Case/Package:1812 [4532 Metric], Dc Resistance Max:40Ohm Rohs Compliant: Yes |Bourns Jw Miller PM1812-102J-RC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2280 | Buy Now |
DISTI #
83R8656
|
Newark | Inductor, 1Mh, 30Ma, 5%, 2.5Mhz, Full Reel, Inductance:1Mh, Inductor Construction:Unshielded, Product Range:Pm1812 Series, Inductor Case/Package:1812 [4532 Metric], Dc Resistance Max:40Ohm, Inductance Tolerance:± 5% Rohs Compliant: Yes |Bourns Jw Miller PM1812-102J-RC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 2000 |
|
$0.1786 / $0.8930 | Buy Now |