Part Details for PM1708 by ifm efector inc
Overview of PM1708 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PM1708-ND
|
DigiKey | PRESSURE SENSOR,SANITARY FLUSH,- Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$583.0000 | Buy Now |
DISTI #
72068873
|
RS | Electronic Pressure Sensor, -0.182 to 3.626 psi, G 1 Ext, IO-Link, PM Series | ifm efector PM1708 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$583.0000 | Buy Now |
|
Neutron USA | Pressure sensor, L/G, flush, R: -0.182~3.626psi, 18-30VDC, Ana 4-20mA, G1 Ext, M12 Conn | 4 |
|
$1,181.5000 | Buy Now |