Part Details for PM16P1620S30-50 by Anderson Power Products
Results Overview of PM16P1620S30-50 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1620S30-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5773
|
Newark | Powermod Pin Awg 20-16 Au.25 Standard Length 7.7Mm Rohs Compliant: Yes |Anderson Power Products PM16... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.8400 | Buy Now |
DISTI #
2243-PM16P1620S30-50-ND
|
DigiKey | CONTACT PIN 16-20AWG STD 7.7MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
325 In Stock |
|
$1.6357 / $2.8400 | Buy Now |
DISTI #
879-PM16P1620S30-50
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 20-16 AU.25 STD LENGTH 7.7MM RoHS: Compliant | 3909 |
|
$1.4400 / $2.8400 | Buy Now |
DISTI #
72283803
|
RS | M-Pin & Socket, PowerMod Pin AWG 20-16 Au.25 Standard Length 7.7mm | Anderson Power Products PM1... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.0400 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16-20AWG RoHS: Compliant |
903 In Stock |
|
$1.3840 / $1.9300 | Buy Now |
DISTI #
67226186
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG Min Qty: 50 Package Multiple: 50 Date Code: 2210 | Americas - 900 |
|
$1.8330 / $2.5090 | Buy Now |
DISTI #
PM16P1620S30-50
|
TME | Contact, male, gold-plated, 0.75÷1mm2, 20AWG÷16AWG, crimped, 20A Min Qty: 1 | 0 |
|
$1.8700 / $2.4500 | RFQ |
DISTI #
000000000003577207
|
Sager | Heavy Duty Power Connectors PIN AWG 20-16 AU.25 STD LENGTH 7.7MM Min Qty: 50 | 0 |
|
$1.5700 / $2.2800 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG RoHS: Compliant |
903 In Stock |
|
$1.3840 / $1.9300 | Buy Now |
Part Details for PM16P1620S30-50
PM16P1620S30-50 CAD Models
PM16P1620S30-50 Part Data Attributes
|
PM16P1620S30-50
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P1620S30-50
Anderson Power Products
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | CONNECTOR ACCESSORY |