Part Details for PM16P1620A30 by Anderson Power Products
Results Overview of PM16P1620A30 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1620A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3713
|
Newark | Powermod Pin Awg 20-16 Au.25 Pre-Mate 9.3Mm Rohs Compliant: Yes |Anderson Power Products PM16P1620A3... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.1400 | Buy Now |
DISTI #
2243-PM16P1620A30-ND
|
DigiKey | CONT PIN 16-20AWG PRE-MATE 9.3MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
697 In Stock |
|
$2.3253 / $4.0400 | Buy Now |
DISTI #
879-PM16P1620A30
|
Mouser Electronics | Heavy Duty Power Connectors PIN AWG 20-16 AU.25 PRE-MATE 9.3MM RoHS: Compliant | 1858 |
|
$2.1700 / $3.6400 | Buy Now |
DISTI #
70162074
|
RS | PowerMod Crimp Contacts Pre-Mate 9.3mm (20-16 Awg) | Anderson Power Products PM16P1620A30 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.7100 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16-20AWG RoHS: Compliant |
675 In Stock |
|
$2.1050 / $3.2020 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 26 |
|
$2.1000 / $4.2000 | Buy Now |
DISTI #
000000000002368748
|
Sager | Heavy Duty Power Connectors PIN AWG 20-16 AU.25 PRE-MATE 9.3MM Min Qty: 500 | 0 |
|
$2.9300 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG RoHS: Compliant |
675 In Stock |
|
$2.1050 / $3.2020 | Buy Now |