Part Details for PM1608-100M-RC by Bourns Inc
Overview of PM1608-100M-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1608-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1608-100M-RC-ND
|
DigiKey | FIXED IND 10UH 1.1A 160 MOHM SMD Min Qty: 600 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2821 | Buy Now |
DISTI #
PM1608-100M-RC
|
Avnet Americas | Ind Power Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A T/R - Tape and Reel (Alt: PM1608-100M-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9918 / $1.1266 | Buy Now |
DISTI #
542-PM1608-100M-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 0 |
|
$1.1200 / $1.7800 | Order Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.9680 / $1.1330 | Buy Now |
DISTI #
PM1608-100M-RC
|
Avnet Americas | Ind Power Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A T/R - Tape and Reel (Alt: PM1608-100M-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9918 / $1.1266 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.9680 / $1.1330 | Buy Now |
Part Details for PM1608-100M-RC
PM1608-100M-RC CAD Models
PM1608-100M-RC Part Data Attributes:
|
PM1608-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1608-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM1608-100M-RC
This table gives cross-reference parts and alternative options found for PM1608-100M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1608-100M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | PM1608-100M-RC vs PD1608MT100 |
LMXN0705M100CTAS | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | PM1608-100M-RC vs LMXN0705M100CTAS |