PM150CVA120
Description: AC Motor Controller, 300A, Hybrid,

Overview of PM150CVA120 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PM150CVA120 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM150CVA120 by Mitsubishi Electric

PM150CVA120
Mitsubishi Electric
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
, MODULE,19LEAD,5.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XXMA-X24
Number of Functions
1
Number of Terminals
24
Output Current-Max
300 A
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Equivalence Code
MODULE,19LEAD,5.3
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
34 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. PM150CVA120
    Mitsubishi Electric
    AC Motor Controller, 300A, Hybrid,
    VS

Alternate Parts for PM150CVA120

This table gives cross-reference parts and alternative options found for PM150CVA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM150CVA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM150CVA120 AC Motor Controller, 300A, Hybrid, POWER MODULE-24 Powerex Power Semiconductors PM150CVA120 vs PM150CVA120

Related Parts for PM150CVA120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM150CVA120 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM150CVA120 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of PM150CVA120 would you like to use for your alert(s)?
  • Please alert me when PM150CVA120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM150CVA120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM150CVA120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM150CVA120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM150CVA120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM150CVA120 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: