Part Details for PM150-14A by FSP Technology Inc
Overview of PM150-14A by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1501ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for PM150-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-PM150-14A-ND
|
DigiKey | AC/DC CONVERTER 24V 101W Min Qty: 1 Lead time: 20 Weeks Container: Box |
60 In Stock |
|
$57.8400 | Buy Now |