-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM127SH-330M-RCCT-ND
|
DigiKey | FIXED IND 33UH 3.5A 57 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4296 In Stock |
|
$0.4529 / $1.1500 | Buy Now |
DISTI #
PM127SH-330M-RC
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 3.5 A, Shielded, 3.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: PM127SH-330M-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4710 / $0.5145 | Buy Now |
DISTI #
542-PM127SH-330M-RC
|
Mouser Electronics | Power Inductors - SMD 33uH 20% RoHS: Compliant | 1009 |
|
$0.4520 / $1.1500 | Buy Now |
DISTI #
V72:2272_06256003
|
Arrow Electronics | Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2228 Container: Cut Strips | Americas - 100 |
|
$0.4620 | Buy Now |
DISTI #
71279382
|
RS | Ind12.5x12.5x7.5mm,33uH20%3.5A, shdSMD | Bourns PM127SH-330M-RC RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 28Q-Factor Ferrite 3.5A 57mOhm DCR T/R RoHS: Compliant |
4000 In Stock |
|
$0.4489 / $0.5457 | Buy Now |
DISTI #
73149295
|
Verical | Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2338 | Americas - 4000 |
|
$0.6106 / $0.7094 | Buy Now |
DISTI #
77795720
|
Verical | Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2228 | Americas - 100 |
|
$0.4620 | Buy Now |
DISTI #
PM127SH-330M-RC
|
TTI | Power Inductors - SMD 33uH 20% pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$0.4530 / $0.5430 | Buy Now |
DISTI #
PM127SH-330M-RC
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 3.5 A, Shielded, 3.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: PM127SH-330M-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM127SH-330M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM127SH-330M-RC
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for PM127SH-330M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM127SH-330M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRR1280-330M | Bourns Inc | $0.7374 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | PM127SH-330M-RC vs SRR1280-330M |
SRR1280A-330M | Bourns Inc | $0.5546 | General Purpose Inductor, | PM127SH-330M-RC vs SRR1280A-330M |