Part Details for PM125SH-100M-RC by Bourns Inc
Overview of PM125SH-100M-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM125SH-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM125SH-100M-RC-ND
|
DigiKey | FIXED IND 10UH 5.5A 20 MOHM SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5865 | Buy Now |
DISTI #
PM125SH-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.5 A, Shielded, 5.5 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: PM125SH-100M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4270 / $0.4851 | Buy Now |
DISTI #
542-PM125SH-100-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 32Q-Factor Ferrite 5.5A 20mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4347 / $0.5434 | Buy Now |
DISTI #
PM125SH-100M-RC
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 5.5 A, Shielded, 5.5 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: PM125SH-100M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 32Q-Factor Ferrite 5.5A 20mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4347 / $0.5434 | Buy Now |
Part Details for PM125SH-100M-RC
PM125SH-100M-RC CAD Models
PM125SH-100M-RC Part Data Attributes:
|
PM125SH-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM125SH-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 20 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |