Part Details for PM125S-390M-RC by Bourns Inc
Overview of PM125S-390M-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM125S-390M-RC
PM125S-390M-RC CAD Models
PM125S-390M-RC Part Data Attributes
|
PM125S-390M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM125S-390M-RC
Bourns Inc
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 5046, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5046 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5046 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 12.6 mm | |
Package Style | SMT | |
Package Width | 11.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.65 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM125S-390M-RC
This table gives cross-reference parts and alternative options found for PM125S-390M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM125S-390M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCDS125BMT390 | Viking Tech Corp | Check for Price | General Purpose Inductor, | PM125S-390M-RC vs PCDS125BMT390 |