-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM124SH-220M-RCCT-ND
|
DigiKey | FIXED IND 22UH 3A 67.5 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478 In Stock |
|
$0.4017 / $1.0400 | Buy Now |
DISTI #
PM124SH-220M-RC
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 3 A, Shielded, 2.6 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: PM124SH-220M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4178 / $0.4564 | Buy Now |
DISTI #
542-PM124SH-220M-RC
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 299 |
|
$0.3920 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 18Q-Factor Ferrite 3A 67.5mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4088 / $0.5022 | Buy Now |
DISTI #
PM124SH-220M-RC
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 3 A, Shielded, 2.6 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: PM124SH-220M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 18Q-Factor Ferrite 3A 67.5mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4088 / $0.5022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM124SH-220M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM124SH-220M-RC
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0675 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |