Part Details for PM1210-100J-RC by JW Miller
Overview of PM1210-100J-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1210-100J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3094
|
Newark | Chip Inductor, 10 Uh, 150Ma, 5%, 36Mhz, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:36Mhz, Dc Current Rating:140Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series, Core Material:Ferriterohs Compliant: Yes |Bourns Jw Miller PM1210-100J-RC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2470 | Buy Now |
DISTI #
83R8638
|
Newark | Inductor, 10Uh, 140Ma, 5%, 36Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:2.1Ohm, Self Resonant Frequency:36Mhz, Dc Current Rating:140Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-100J-RC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1429 |
|
$0.2679 / $0.8930 | Buy Now |