-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2847
|
Newark | Inductor, 10Uh, 0.15A, 1210, Wirewound, Inductance:10Μh, Product Range:Pm1210 Series, Dc Current Rating:150Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:2.1Ohm, Inductance Rohs Compliant: Yes |Bourns PM1210-100J-RC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8598 |
|
$0.2270 / $0.4080 | Buy Now |
DISTI #
M8545CT-ND
|
DigiKey | FIXED IND 10UH 140MA 2.1 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73511 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1210-100J-RC
|
Avnet Americas | Wirewound Inductor, 10 uH, 2.1 Ohm, ± 5%, 30 MHz, 150 mA, 1210 [3225 Metric] - Tape and Reel (Alt: PM1210-100J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1210-100J-RC
|
Mouser Electronics | RF Inductors - SMD 10uH 5% RoHS: Compliant | 11944 |
|
$0.1300 / $0.3700 | Buy Now |
DISTI #
70154717
|
RS | Inductor, SMT,10uH,5%,DCR 2.1 Ohm (Max) | Bourns PM1210-100J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3480 | RFQ |
|
Onlinecomponents.com | Inductor RF Molded Bobbin Core 10uH 5% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R RoHS: Compliant |
10000 In Stock |
|
$0.1135 / $0.1333 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
DISTI #
PM1210-100J-RC
|
TTI | RF Inductors - SMD 10uH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1170 / $0.1360 | Buy Now |
DISTI #
SMC-PM1210-100J-RC
|
Sensible Micro Corporation | Ind 1210 10Uh 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Cut Tape | 289 |
|
$0.0720 | RFQ |
DISTI #
SMC-PM1210-100J-RC
|
Sensible Micro Corporation | Inductor, 10Uh, 0.15A, 1210, Wirewound RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 2000 |
|
$0.0720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM1210-100J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1210-100J-RC
Bourns Inc
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |