There are no models available for this part yet.
Overview of PM1206STR by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for PM1206STR by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RELAY SOLID STATE 500mA 0-600V SPST-NO(1FormA) | 0 |
|
$6.2732 / $6.9005 | RFQ |
CAD Models for PM1206STR by IXYS Integrated Circuits Division
Part Data Attributes for PM1206STR by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT
|
Configuration
|
SINGLE
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.1 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.5 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
3 mm
|
Overall Length
|
9 mm
|
Packing Method
|
TR
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for PM1206STR
This table gives cross-reference parts and alternative options found for PM1206STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1206STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1206 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | PM1206STR vs PM1206 |
PM1206S | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | PM1206STR vs PM1206S |
CS6005 | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | International Rectifier | PM1206STR vs CS6005 |
Related Parts for PM1206STR
-
PM1206SSolid State Relays
-
PM6681ASwitching Regulator or Controllers
-
PM208AZOperational Amplifiers
-
PM20-48S12Other Analog ICs
-
PLA600F-48Power Supply Modules
-
XC6SLX9-2CSG225CField Programmable Gate Arrays
-
0402HP-33NXGLWFixed Inductors
-
PM-17DY-110Power/Signal Relays
-
PM0820ERAnalog to Digital Converters