Part Details for PM1206CM-601-RC by Bourns Inc
Overview of PM1206CM-601-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1206CM-601-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 600Ohm 100MHz 260mA 800mOhm DCR SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PM1206CM-601-RC
PM1206CM-601-RC CAD Models
PM1206CM-601-RC Part Data Attributes:
|
PM1206CM-601-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1206CM-601-RC
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.26A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.26 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |