Part Details for PM1206CM-222-RC by Bourns Inc
Overview of PM1206CM-222-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1206CM-222-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 2.2kOhm 100MHz 200mA 1.2Ohm DCR SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PM1206CM-222-RC
PM1206CM-222-RC CAD Models
PM1206CM-222-RC Part Data Attributes:
|
PM1206CM-222-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1206CM-222-RC
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V |
Alternate Parts for PM1206CM-222-RC
This table gives cross-reference parts and alternative options found for PM1206CM-222-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1206CM-222-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLW3216S222SQ2T1 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | PM1206CM-222-RC vs PLW3216S222SQ2T1 |
SMDWCM3216S-222-2P | Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN | 3L Electronic Corporation | PM1206CM-222-RC vs SMDWCM3216S-222-2P |
KW3216TTE222 | Data Line Filter, 2 Function(s), 50V, 0.2A, | KOA Speer Electronics Inc | PM1206CM-222-RC vs KW3216TTE222 |
HM67-3216-222LFTR7 | 2 FUNCTIONS, 50V, 0.2A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | TT electronics / BI Technologies | PM1206CM-222-RC vs HM67-3216-222LFTR7 |
ICM1206ER222M | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Dale | PM1206CM-222-RC vs ICM1206ER222M |
ICM1206ER222M | Data Line Filter, 2 Function(s), 50V, 0.2A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Intertechnologies | PM1206CM-222-RC vs ICM1206ER222M |