Part Details for PM119Y by Analog Devices Inc
Overview of PM119Y by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM119Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM119Y-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14CERDIP Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1983 In Stock |
|
$2.6500 | Buy Now |
|
Rochester Electronics | Precision High Speed Dual Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1983 |
|
$2.2700 / $2.6700 | Buy Now |
Part Details for PM119Y
PM119Y CAD Models
PM119Y Part Data Attributes
|
PM119Y
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM119Y
Analog Devices Inc
IC DUAL COMPARATOR, 2500 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM119Y
This table gives cross-reference parts and alternative options found for PM119Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM119Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10307SCA | Comparator, 2 Func, 2000uV Offset-Max, CDIP14 | Analog Devices Inc | PM119Y vs M38510/10307SCA |
M38510/10307SCX | DUAL COMPARATOR, 2000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | PM119Y vs M38510/10307SCX |
M38510/10307SCX | Comparator, 2 Func, 2000uV Offset-Max, CDIP14 | Analog Devices Inc | PM119Y vs M38510/10307SCX |
M38510/10307BCA | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | PM119Y vs M38510/10307BCA |
PM119Y | Comparator, 2 Func, 5000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, CERDIP-14 | Precision Monolithics Inc | PM119Y vs PM119Y |
PM119Y/883 | Comparator, 2 Func, 5000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, CERDIP-14 | Precision Monolithics Inc | PM119Y vs PM119Y/883 |
M38510/10307SCX | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | PM119Y vs M38510/10307SCX |
M38510/10307SCA | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | PM119Y vs M38510/10307SCA |
PM119Y/883C | IC IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,CERAMIC, Comparator | Analog Devices Inc | PM119Y vs PM119Y/883C |
PM119Y/883 | IC DUAL COMPARATOR, 2500 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | Analog Devices Inc | PM119Y vs PM119Y/883 |