Part Details for PM10CSJ060 by Powerex Power Semiconductors
Overview of PM10CSJ060 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM10CSJ060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3077
|
Newark | Ipm, 600V, 10A, Intellimod, Continuous Collector Current:10A, Collector Emitter Saturation Voltage:600V, Power Dissipation:39W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:600V Rohs Compliant: No |Powerex PM10CSJ060 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PM10CSJ060
PM10CSJ060 CAD Models
PM10CSJ060 Part Data Attributes
|
PM10CSJ060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM10CSJ060
Powerex Power Semiconductors
AC Motor Controller, Hybrid, POWER MODULE-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,23LEAD,3.7 | |
Pin Count | 23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,23LEAD,3.7 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | HYBRID |