Part Details for PM108ARC/883C by Precision Monolithics Inc
Results Overview of PM108ARC/883C by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM108ARC/883C Information
PM108ARC/883C by Precision Monolithics Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics LLC | 54HC221AJ/883C - Dual marked (5962-8780502EA) | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) |
Price & Stock for PM108ARC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM108ARC/883C-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20CLCC Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1526 In Stock |
|
$18.7600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1526 |
|
$15.3300 / $18.0400 | Buy Now |
Part Details for PM108ARC/883C
PM108ARC/883C CAD Models
PM108ARC/883C Part Data Attributes
|
PM108ARC/883C
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM108ARC/883C
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 40000 |
Alternate Parts for PM108ARC/883C
This table gives cross-reference parts and alternative options found for PM108ARC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM108ARC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA0301AT | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | PM108ARC/883C vs CA0301AT |
OP-77GM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, | PM108ARC/883C vs OP-77GM |
SG741SCM | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | PM108ARC/883C vs SG741SCM |
LF355J | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CDIP8 | PM108ARC/883C vs LF355J |
LF347BN | Harris Semiconductor | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDIP14 | PM108ARC/883C vs LF347BN |
LM124J/883B | Raytheon Semiconductor | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | PM108ARC/883C vs LM124J/883B |
LF3-347B5 | Harris Semiconductor | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDIP14 | PM108ARC/883C vs LF3-347B5 |
CA0741CEX | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | PM108ARC/883C vs CA0741CEX |
HA7-5135-2 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | PM108ARC/883C vs HA7-5135-2 |
NE530FE | Signetics | Check for Price | Operational Amplifier, 1 Func, BIPolar, CDIP8 | PM108ARC/883C vs NE530FE |