Part Details for PM105SB-470L-RC by JW Miller
Overview of PM105SB-470L-RC by JW Miller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for PM105SB-470L-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8621
|
Newark | Inductor, Shielded, 47Uh, Smd, Full Reel, Inductance:47Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Pm105Sb Series, Dc Resistance Max:0.14Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-470L-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.4780 | Buy Now |
DISTI #
63K3535
|
Newark | Inductor, Shielded, 47Uh, Smd, Inductance:47Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Pm105Sb Series, Dc Resistance Max:0.14Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-470L-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 88 |
|
$0.4641 / $1.2375 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 433 |
|
$0.4515 / $0.9675 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 70 |
|
$0.8250 / $1.6500 | Buy Now |