PM105-150M
Description: General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3935,

Overview of PM105-150M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3670EDDB#TRMPBF Analog Devices Mono 400mA Buck Reg w/ 2x 150m
LTC3670EDDB#TRPBF Analog Devices Mono 400mA Buck Reg w/ 2x 150m
FCT1-150M2SLB Coilcraft Inc SMPS Transformer, 15W, ROHS COMPLIANT

Price & Stock for PM105-150M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Power Bobbin Core 15uH 20% 1KHz 30Q-Factor Ferrite 2.25A 80mOhm DCR T/R Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PM105-150M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM105-150M by Bourns Inc

PM105-150M
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3935
Core Material
FERRITE
DC Resistance
0.08 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Package Height
5.4 mm
Package Length
10 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR
Rated Current-Max
2.27 A
Self Resonance Frequency
19 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.52 MHz
Tolerance
20%
Want to compare parts?
  1. PM105-150M
    Bourns Inc
    General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3935,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM105-150M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM105-150M by Bourns Inc

Select Manufacturer
Which Manufacturer of PM105-150M would you like to use for your alert(s)?
  • Please alert me when PM105-150M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM105-150M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM105-150M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM105-150M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM105-150M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM105-150M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: