Datasheets
PM1038S-1R2M by: Bourns Inc

General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 4139

Part Details for PM1038S-1R2M by Bourns Inc

Overview of PM1038S-1R2M by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PM1038S-1R2M

PM1038S-1R2M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM1038S-1R2M Part Data Attributes

PM1038S-1R2M Bourns Inc
Buy Now Datasheet
Compare Parts:
PM1038S-1R2M Bourns Inc General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 4139
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description 4139
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 4139
Construction Magnetic Shielded
DC Resistance 0.0047 Ω
Inductance-Nom (L) 1.2 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Height 3.8 mm
Package Length 10.5 mm
Package Style SMT
Package Width 10 mm
Packing Method TR
Rated Current-Max 17 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM1038S-1R2M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM1038S-1R2M by Bourns Inc

  • Please alert me when PM1038S-1R2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM1038S-1R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM1038S-1R2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM1038S-1R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM1038S-1R2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM1038S-1R2M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: