Part Details for PM101M025E077PTR by Capxon International Electronics Co Ltd
Overview of PM101M025E077PTR by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM101M025E077PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 100uF ��20% SMD,6.3x7.7mm Solid Capacitors ROHS | 22045 |
|
$0.1113 / $0.2137 | Buy Now |