Part Details for PM1008-R33K-RC by Bourns Inc
Results Overview of PM1008-R33K-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM1008-R33K-RC Information
PM1008-R33K-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM1008-R33K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM1008-R33K-RCCT-ND
|
DigiKey | FIXED IND 330NH 500MA 900MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1035 / $0.2600 | Buy Now |
DISTI #
PM1008-R33K-RC
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.05 Ohm, ? 10%, 570 MHz, 500 mA, 1008 [2520 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1039 | Buy Now |
DISTI #
542-PM1008-R33K-RC
|
Mouser Electronics | RF Inductors - SMD 0.33uH 10% RoHS: Compliant | 0 |
|
$0.1030 / $0.2500 | Order Now |
DISTI #
70155133
|
RS | Inductor, Chip High Q,330nH,10%,0.90 Ohm DCR | Bourns PM1008-R33K-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.3130 | RFQ |
|
Onlinecomponents.com | Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R RoHS: Compliant |
890 In Stock |
|
$0.1038 / $0.1372 | Buy Now |
DISTI #
66718986
|
Verical | Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 890 Package Multiple: 890 Date Code: 1410 | Americas - 890 |
|
$0.1435 / $0.1621 | Buy Now |
DISTI #
PM1008-R33K-RC
|
Avnet Abacus | Wirewound Inductor 330 nH 105 Ohm 10 570 MHz 500 mA 1008 2520 Metric - Tape and Reel (Alt: PM1008-R... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R RoHS: Compliant |
890 In Stock |
|
$0.1038 / $0.1372 | Buy Now |
Part Details for PM1008-R33K-RC
PM1008-R33K-RC CAD Models
PM1008-R33K-RC Part Data Attributes
|
PM1008-R33K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1008-R33K-RC
Bourns Inc
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 570 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |