Part Details for PM10-12S05 by TDK-Lambda Corporation
Overview of PM10-12S05 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1000ZA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1035CA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1035DA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) |
Part Details for PM10-12S05
PM10-12S05 CAD Models
PM10-12S05 Part Data Attributes
|
PM10-12S05
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PM10-12S05
TDK-Lambda Corporation
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Total Power Output-Max | 10 W |
Alternate Parts for PM10-12S05
This table gives cross-reference parts and alternative options found for PM10-12S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM10-12S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W1205HD10 | Sensitron Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, | PM10-12S05 vs W1205HD10 |