Part Details for PM1-5F-C by Panduit Corp
Overview of PM1-5F-C by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1-5F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72260198
|
RS | Fork Terminal, 0.5 - 1.5mm wire range, M5 stud size, non-insulated. | Panduit PM1-5F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.4020 | RFQ |
DISTI #
70251195
|
RS | Fork Terminal, 0.5 - 1.5mm wire range, M5 stud size, non-insulated. | Panduit PM1-5F-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$28.1500 / $40.2100 | RFQ |
|
Onlinecomponents.com | Fork Terminal 18-22AWG 18.03mm 8.8mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000630105
|
Sager | Terminals Metric Fork Terminal non-insulated,0.5 | 0 |
|
Buy Now | |
DISTI #
3277362
|
Farnell | TERMINAL, FORK TONGUE, #10, 22-16AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$19.9041 | Buy Now |
Part Details for PM1-5F-C
PM1-5F-C CAD Models
PM1-5F-C Part Data Attributes:
|
PM1-5F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PM1-5F-C
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |