Part Details for PM0S0SS60 by TE Connectivity
Overview of PM0S0SS60 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0S0SS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6019
|
Newark | Pm0S0Ss60=C3426 |Corcom Te Connectivity PM0S0SS60 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 / $24.9300 | Buy Now |
DISTI #
CCM2199-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$24.2839 / $32.7900 | Buy Now |
DISTI #
592-PM0S0SS60
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 11 |
|
$24.2800 / $31.5800 | Buy Now |
DISTI #
72030853
|
RS | Filter, PM0S0SS60=C3426 | TE Connectivity PM0S0SS60 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3200 / $30.8600 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
35 In Stock |
|
$24.0700 / $47.9400 | Buy Now |
DISTI #
56263395
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 33 |
|
$39.2378 / $60.1506 | Buy Now |
DISTI #
1-6609941-2
|
TTI | Modular Connectors / Ethernet Connectors PM0S0SS60 Min Qty: 60 Package Multiple: 12 Container: Each | Americas - 0 |
|
$20.2800 / $25.6000 | Buy Now |
DISTI #
CORPM0S0SS60
|
Interstate Connecting Components | PM0S0SS60=C3426 | 0 |
|
Buy Now | |
DISTI #
000000000001148249
|
Sager | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT Min Qty: 60 | 0 |
|
$19.6500 / $24.3800 | Buy Now |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
35 In Stock |
|
$24.0700 / $47.9400 | Buy Now |