Part Details for PM0805G-R27J by JW Miller
Results Overview of PM0805G-R27J by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM0805G-R27J Information
PM0805G-R27J by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Part Details for PM0805G-R27J
PM0805G-R27J CAD Models
PM0805G-R27J Part Data Attributes
|
PM0805G-R27J
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM0805G-R27J
JW Miller
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for PM0805G-R27J
This table gives cross-reference parts and alternative options found for PM0805G-R27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0805G-R27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM0805G-R39J | JW Miller | Check for Price | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD | PM0805G-R27J vs PM0805G-R39J |
PM0805G-R47J | JW Miller | Check for Price | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD | PM0805G-R27J vs PM0805G-R47J |
PM0805G-R10J | JW Miller | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD | PM0805G-R27J vs PM0805G-R10J |
PM0805G-R22J | JW Miller | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD | PM0805G-R27J vs PM0805G-R22J |
PM0805G-R56J | JW Miller | Check for Price | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD | PM0805G-R27J vs PM0805G-R56J |
PM0805G-R15J | JW Miller | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD | PM0805G-R27J vs PM0805G-R15J |