Part Details for PM0805G-100J-RC by Bourns Inc
Overview of PM0805G-100J-RC by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0805G-100J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM0805G-100J-RC
|
Avnet Americas | Ind Chip Shielded Multi-Layer 10uH 5% 2MHz 50Q-Factor Ferrite 15mA 0805 T/R - Tape and Reel (Alt: PM0805G-100J-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Chip Shielded Multi-Layer 10uH 5% 2MHz 50Q-Factor Ferrite 15mA 1.15Ohm DCR 0805 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PM0805G-100J-RC
|
Avnet Americas | Ind Chip Shielded Multi-Layer 10uH 5% 2MHz 50Q-Factor Ferrite 15mA 0805 T/R - Tape and Reel (Alt: PM0805G-100J-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PM0805G-100J-RC
|
Avnet Abacus | Ind Chip Shielded Multi-Layer 10uH 5% 2MHz 50Q-Factor Ferrite 15mA 0805 T/R (Alt: PM0805G-100J-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PM0805G-100J-RC
PM0805G-100J-RC CAD Models
PM0805G-100J-RC Part Data Attributes:
|
PM0805G-100J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0805G-100J-RC
Bourns Inc
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 5% |
Alternate Parts for PM0805G-100J-RC
This table gives cross-reference parts and alternative options found for PM0805G-100J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0805G-100J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLI0805-100-JTW | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | PM0805G-100J-RC vs MLI0805-100-JTW |