Part Details for PM0805CM-121-RC by Bourns Inc
Overview of PM0805CM-121-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM0805CM-121-RC
PM0805CM-121-RC CAD Models
PM0805CM-121-RC Part Data Attributes
|
PM0805CM-121-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0805CM-121-RC
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.2 mm |