Part Details for PM0805-R12K-RC by JW Miller
Overview of PM0805-R12K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12KM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for PM0805-R12K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3005
|
Newark | Chip Inductor, 120Nh, 400Ma, 10%, 1.1Ghz, Inductance:120Nh, Dc Resistance Max:0.48Ohm, Self Resonant Frequency:1.1Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Pm0805 Series Rohs Compliant: Yes |Bourns Jw Miller PM0805-R12K-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |