Part Details for PM0805-R10K-RC by Bourns Inc
Overview of PM0805-R10K-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM0805-R10K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8463CT-ND
|
DigiKey | FIXED IND 100NH 400MA 430MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2592 In Stock |
|
$0.1171 / $0.3300 | Buy Now |
DISTI #
PM0805-R10K-RC
|
Avnet Americas | Wirewound Inductor, 100 nH, 460 Milliohm, ± 10%, 1.2 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PM0805-R10K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
542-PM0805-R10K-RC
|
Mouser Electronics | RF Inductors - SMD 0.10uH 10% RoHS: Compliant | 2299 |
|
$0.1170 / $0.3300 | Buy Now |
DISTI #
70155132
|
RS | Inductor, Chip High Q,100nH,10%,0.43 Ohm DCR | Bourns PM0805-R10K-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1690 | RFQ |
|
Onlinecomponents.com | Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R RoHS: Compliant |
2399 In Stock |
|
$0.1445 / $0.1860 | Buy Now |
DISTI #
81006782
|
Verical | Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 564 Package Multiple: 1 | Americas - 2000 |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
PM0805-R10K-RC
|
Avnet Abacus | Wirewound Inductor, 100 nH, 460 Milliohm, � 10%, 1.2 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PM0805-R10K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R RoHS: Compliant |
2399 In Stock |
|
$0.1445 / $0.1860 | Buy Now |
Part Details for PM0805-R10K-RC
PM0805-R10K-RC CAD Models
PM0805-R10K-RC Part Data Attributes
|
PM0805-R10K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0805-R10K-RC
Bourns Inc
General Purpose Inductor, 0.1uH, 10%, 1 Element, Alumina-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 10% |