Part Details for PM0805-12NM by JW Miller
Overview of PM0805-12NM by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for PM0805-12NM
PM0805-12NM CAD Models
PM0805-12NM Part Data Attributes:
|
PM0805-12NM
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM0805-12NM
JW Miller
General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 20% |
Alternate Parts for PM0805-12NM
This table gives cross-reference parts and alternative options found for PM0805-12NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0805-12NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM0805-R10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD | JW Miller | PM0805-12NM vs PM0805-R10K |
0805CS-030XKLD | General Purpose Inductor, 0.0033uH, 10%, 1 Element, SMD, CHIP | Coilcraft Inc | PM0805-12NM vs 0805CS-030XKLD |
PM0805-47NM | General Purpose Inductor, 0.047uH, 20%, 1 Element, Ceramic-Core, SMD | JW Miller | PM0805-12NM vs PM0805-47NM |