Part Details for PM0603T-4N7-RC by Bourns Inc
Overview of PM0603T-4N7-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for PM0603T-4N7-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 4.7nH 5% 100MHz 9Q-Factor Alumina Ceramic 450mA 170mOhm DCR 0603 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PM0603T-4N7-RC
PM0603T-4N7-RC CAD Models
PM0603T-4N7-RC Part Data Attributes
|
PM0603T-4N7-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603T-4N7-RC
Bourns Inc
General Purpose Inductor, 0.0047uH, 4.256%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 4.256% |