Part Details for PM0603T-47NG-RC by Bourns Inc
Overview of PM0603T-47NG-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-47NGLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-47NGLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1515SQ-47NGEC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for PM0603T-47NG-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Chip Multi-Layer 47nH 5% 100MHz 10Q-Factor Ceramic 300mA 900mOhm DCR 0603 Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PM0603T-47NG-RC
PM0603T-47NG-RC CAD Models
PM0603T-47NG-RC Part Data Attributes
|
PM0603T-47NG-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603T-47NG-RC
Bourns Inc
General Purpose Inductor, 0.047uH, 2%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 2% |