Part Details for PM0603H-12NJ-RC by Bourns Inc
Overview of PM0603H-12NJ-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PM0603H-12NJ-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Frequency Chip Shielded Multi-Layer 12nH 5% 100MHz 15Q-Factor Ferrite 300mA 280mOhm DCR 0603 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PM0603H-12NJ-RC
PM0603H-12NJ-RC CAD Models
PM0603H-12NJ-RC Part Data Attributes:
|
PM0603H-12NJ-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603H-12NJ-RC
Bourns Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |