There are no models available for this part yet.
Overview of PM0603-27NJ-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
0908SQ-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 5%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1812SMS-27NJLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for PM0603-27NJ-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P9663
|
Newark | Chip Inductor 27Nh 700Ma 5% 2800Mhz, Inductance:27Nh, Dc Resistance Max:0.22Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Pm0603 Series, Core Material:Ceramic Rohs Compliant: Yes |Bourns Jw Miller PM0603-27NJ-RC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now | |
DISTI #
86K1782
|
Newark | Ind1.65X1.05X1Mm,27Uh5%0.6A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM0603-27NJ-RC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |