Part Details for PM0603-10NJ by Bourns Inc
Overview of PM0603-10NJ by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NJLB | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for PM0603-10NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for PM0603-10NJ
PM0603-10NJ CAD Models
PM0603-10NJ Part Data Attributes
|
PM0603-10NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603-10NJ
Bourns Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |