Part Details for PM05S015A by Delta Electronics Inc
Overview of PM05S015A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM05S015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM05S015A-ND
|
DigiKey | DC DC CONVERTER 1.5V 750MW Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5281 | Buy Now |
DISTI #
108-PM05S015A
|
Mouser Electronics | Non-Isolated DC/DC Converters Switching Regulator, 1.5Vout, 0.5A RoHS: Compliant | 0 |
|
$5.6800 / $7.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$5.4200 | Buy Now |
Part Details for PM05S015A
PM05S015A CAD Models
PM05S015A Part Data Attributes
|
PM05S015A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PM05S015A
Delta Electronics Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 63% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.545 V | |
Output Voltage-Min | 1.455 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT CURRENT; THERMAL | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 280 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |