Part Details for PM033-115-8025B-4 by Purdy Electronics Corporation
Overview of PM033-115-8025B-4 by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-8025-B63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, adv mate, B-Key, 4.25mm (0.167in), Header. | |
499-8025-B63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, right, adv mate, B-Key, 4.25mm (0.167in), Header. | |
495-8025-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, adv mate, B-Key, 4.75mm (0.187in), Header. |
Part Details for PM033-115-8025B-4
PM033-115-8025B-4 CAD Models
PM033-115-8025B-4 Part Data Attributes
|
PM033-115-8025B-4
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM033-115-8025B-4
Purdy Electronics Corporation
AC Fan, Axial Construction, 115V, 10W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Airflow | 33 CFM | |
Approvals | CSA, UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.572 mmH2O | |
Rated Power | 10 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC FAN | |
Weight | 200 g | |
Width | 80 mm |