Part Details for PM000DLXC by TE Connectivity
Overview of PM000DLXC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM000DLXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4301
|
Newark | Power Entry Module, 10A, 5Ua, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity PM000DLXC Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9300 / $52.0900 | Buy Now |
DISTI #
592-PM000DLXC
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$46.0900 / $52.2400 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 0 |
|
$38.6600 / $53.5700 | Buy Now |
DISTI #
CORPM000DLXC
|
Interstate Connecting Components | PM000DLXC=C7071 | 0 |
|
Buy Now | |
DISTI #
000000000002763218
|
Sager | AC Power Entry Modules 10A DUAL FUSE VERTICAL MOUNT Min Qty: 8 | 0 |
|
$36.3400 / $44.7500 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 0 |
|
$38.6600 / $53.5700 | Buy Now |
Part Details for PM000DLXC
PM000DLXC CAD Models
PM000DLXC Part Data Attributes:
|
PM000DLXC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM000DLXC
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |