-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4698
|
Newark | Photoelectric Sensor, 6Mm, Pnp, 24Vdc Rohs Compliant: Yes |Panasonic PM-Y45-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.5700 / $21.0700 | Buy Now |
DISTI #
1110-3919-ND
|
DigiKey | SENSOR OPTICAL 6MM MODULE SLOT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
119 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-Y45-P
|
Mouser Electronics | Photoelectric Sensors Y type, PNP output RoHS: Compliant | 184 |
|
$10.3200 / $12.0000 | Buy Now |
DISTI #
70950221
|
RS | Sensor, Photoelectric, Slot, Y Type, 6mm Range, PNP, OC, 1m, PVC | Panasonic Industrial Automation PM-Y45-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 29 |
|
$10.9100 / $12.1200 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m RoHS: Compliant |
107 In Stock |
|
$10.1700 / $11.4000 | Buy Now |
DISTI #
65132081
|
Verical | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2237 | Americas - 105 |
|
$13.4940 / $14.8200 | Buy Now |
DISTI #
PM-Y45-P
|
TME | Sensor: photoelectric, Range: 6mm, PNP, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 34 |
|
$16.5700 / $19.0600 | Buy Now |
|
CHIPMALL.COM LIMITED | PM-Y45-P/PM-Y45-P | 300 |
|
$8.0252 | Buy Now |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m RoHS: Compliant |
107 In Stock |
|
$10.1700 / $11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-Y45-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-Y45-P
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Height | 14.6 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | PNP | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |