PM-T65
Description: Through Beam Photoelectric Sensor,

Overview of PM-T65 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for PM-T65 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH4688
Newark Photoelectric Sensor, 6Mm, Npn, 24Vdc Rohs Compliant: Yes |Panasonic PM-T65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.6600
  • 5 $17.9800
  • 10 $17.3400
$17.3400 / $18.6600 Buy Now
DISTI # 1110-3929-ND
DigiKey SENSOR OPTICAL 6MM MOD SLOT TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk 839
In Stock
  • 1 $12.0000
  • 10 $10.9090
$10.9090 / $12.0000 Buy Now
DISTI # 658-PM-T65
Mouser Electronics Photoelectric Sensors T type, NPN output RoHS: Compliant 337
  • 1 $12.0000
  • 10 $10.8000
  • 25 $10.3200
$10.3200 / $12.0000 Buy Now
DISTI # 70950230
RS Sensor, Photoelectric, Slot, T Type, 6mm Range, NPN, OC, 1m, PVC | Panasonic Industrial Automation PM-T65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 97
  • 1 $12.1200
  • 10 $11.6400
  • 25 $11.3900
  • 50 $11.1500
  • 100 $10.9100
$10.9100 / $12.1200 Buy Now
Onlinecomponents.com Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant 335 In Stock
175 Factory Stock
  • 5 $11.4000
  • 25 $10.7000
  • 50 $10.5900
  • 100 $10.4800
  • 250 $10.3800
  • 500 $10.2700
  • 1,000 $10.1700
$10.1700 / $11.4000 Buy Now
DISTI # 67201503
Verical Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2304 Americas - 335
  • 5 $13.8182
  • 25 $12.6688
  • 50 $12.5386
  • 100 $12.4083
  • 250 $12.2899
$12.2899 / $13.8182 Buy Now
DISTI # PM-T65
TME Sensor: photoelectric, Range: 6mm, NPN, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 39
  • 1 $16.7000
  • 5 $15.8600
  • 10 $14.9200
$14.9200 / $16.7000 Buy Now
Master Electronics Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant 335 In Stock
175 Factory Stock
  • 5 $11.4000
  • 25 $10.7000
  • 50 $10.5900
  • 100 $10.4800
  • 250 $10.3800
  • 500 $10.2700
  • 1,000 $10.1700
$10.1700 / $11.4000 Buy Now

CAD Models for PM-T65 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PM-T65 by Panasonic Electronic Components

PM-T65
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Date Of Intro
2016-06-09
Samacsys Manufacturer
Panasonic
Additional Feature
IP40, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND
Body Breadth
6.5 mm
Body Height
22.4 mm
Body Length or Diameter
13.4 mm
Housing
PLASTIC
Measurement Range-Max (mm)
6 mm
Measurement Range-Min (mm)
Mounting Feature
FLANGE MOUNT
Operating Current-Max
15 mA
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Output Circuit Type
Transistor
Output Type
NPN
Repeatability
0.01
Response Time
80 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max
24 V
Supply Voltage-Min
5 V
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. PM-T65
    Panasonic Electronic Components
    Through Beam Photoelectric Sensor,
    VS

Related Parts for PM-T65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM-T65 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM-T65 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of PM-T65 would you like to use for your alert(s)?
  • Please alert me when PM-T65 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM-T65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM-T65 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM-T65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM-T65.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM-T65 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: