-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-R65-P by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4681
|
Newark | Photoelectric Sensor, 6Mm, Pnp, 24Vdc Rohs Compliant: Yes |Panasonic PM-R65-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.0700 / $13.6100 | Buy Now |
DISTI #
1110-3939-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD SLOT TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
118 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-R65-P
|
Mouser Electronics | Photoelectric Sensors R type, PNP output RoHS: Compliant | 0 |
|
$11.1800 / $13.0000 | Order Now |
DISTI #
70950240
|
RS | Sensor, Photoelectric, Slot, R Type, 6mm Range, PNP, OC, 1m, PVC | Panasonic Industrial Automation P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$10.6700 / $12.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
42 In Stock |
|
$10.2400 / $13.4500 | Buy Now |
DISTI #
84977184
|
Verical | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 40 |
|
$13.8840 / $17.4850 | Buy Now |
DISTI #
87606186
|
Verical | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$20.9857 | Buy Now |
DISTI #
PM-R65-P
|
TME | Sensor: photoelectric, Range: 6mm, PNP, DARK-ON,LIGHT-ON, PBT Min Qty: 1 | 4 |
|
$13.9000 / $15.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
42 In Stock |
|
$10.2400 / $13.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-R65-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-R65-P
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 22.4 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | PNP | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |